Part Details for IRFM240 by New Jersey Semiconductor Products Inc
Overview of IRFM240 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM240
IRFM240 CAD Models
IRFM240 Part Data Attributes
|
IRFM240
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
IRFM240
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-254AA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |