-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5885
|
Newark | Transistor, mosfet, n-Channel,100V V(Br)Dss,2.3A I(D),sot-223 Rohs Compliant: Yes |Onsemi IRFM120ATF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3530 | Buy Now |
DISTI #
27AC6793
|
Newark | Af 100V 200Mohm Sot223 Rohs Compliant: Yes |Onsemi IRFM120ATF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 | Buy Now |
DISTI #
31Y2065
|
Newark | Mosfet, N-Ch, 100V, 2.3A, Sot-223-3, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:2.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi IRFM120ATF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3530 / $0.8220 | Buy Now |
DISTI #
IRFM120ATFCT-ND
|
DigiKey | MOSFET N-CH 100V 2.3A SOT223-4 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2624 / $0.7900 | Buy Now |
DISTI #
IRFM120ATF
|
Avnet Americas | Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFM120ATF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3009 | Buy Now |
DISTI #
IRFM120ATF
|
Avnet Americas | Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFM120ATF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3009 | Buy Now |
DISTI #
512-IRFM120ATF
|
Mouser Electronics | MOSFET 100V Single RoHS: Compliant | 0 |
|
$0.3030 / $0.7900 | Order Now |
|
Future Electronics | N-Channel 100 V 0.2 Ohm Surface Mount Advanced Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
DISTI #
IRFM120ATF
|
Avnet Asia | Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R (Alt: IRFM120ATF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.2360 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFM120ATF
onsemi
Buy Now
Datasheet
|
Compare Parts:
IRFM120ATF
onsemi
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 123 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |