Part Details for IRFL9014TR by Vishay Siliconix
Overview of IRFL9014TR by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFL9014TR
IRFL9014TR CAD Models
IRFL9014TR Part Data Attributes
|
IRFL9014TR
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFL9014TR
Vishay Siliconix
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFL9014TR
This table gives cross-reference parts and alternative options found for IRFL9014TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL9014TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP171PH6327XTSA1 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | IRFL9014TR vs BSP171PH6327XTSA1 |
BSP171PH6327 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | IRFL9014TR vs BSP171PH6327 |
IRFL9014 | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | IRFL9014TR vs IRFL9014 |
IRFL9014PBF | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | IRFL9014TR vs IRFL9014PBF |
IRFL9014TR | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | IRFL9014TR vs IRFL9014TR |
IRFL9014TRPBF | TRANSISTOR 1.8 A, 60 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power | Vishay Siliconix | IRFL9014TR vs IRFL9014TRPBF |