Part Details for IRFL4310TRPBF-JSM by JSMSEMI
Overview of IRFL4310TRPBF-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFL4310TRPBF-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 5A 2.5W 2.5V250uA 1 N-Channel SOT-223 MOSFETs ROHS | 100 |
|
$0.0911 / $0.1632 | Buy Now |