Part Details for IRFL4310TRPBF-ES by ElecSuper Electronics
Overview of IRFL4310TRPBF-ES by ElecSuper Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFL4310TRPBF-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-223 MOSFETs ROHS | 1000 |
|
$0.1271 / $0.2318 | Buy Now |
|
LCSC | 100V 4A 120m10V4A 3.1W 1.7V250uA SOT-223 MOSFETs ROHS | 1000 |
|
$0.0992 / $0.1809 | Buy Now |