Part Details for IRFI9610GPBF by Vishay Intertechnologies
Overview of IRFI9610GPBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI9610GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6787
|
Newark | P Channel Mosfet, -200V, 2A, To-220, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFI9610GPBF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
IRFI9610GPBF
|
Avnet Americas | MOSFET P-CHANNEL 200V - Tape and Reel (Alt: IRFI9610GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8249 | Buy Now |
DISTI #
844-IRFI9610GPBF
|
Mouser Electronics | MOSFETs TO220 200V 2A P-CH MOSFET RoHS: Compliant | 844 |
|
$0.8400 / $2.0000 | Buy Now |
DISTI #
70078908
|
RS | MOSFET, Power, P-Ch, VDSS -200V, RDS(ON) 3 Ohms, ID -2A, TO-220 Full-Pak, PD 27W,-55C | Vishay PCS IRFI9610GPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8850 | Buy Now |
DISTI #
IRFI9610GPBF
|
TTI | MOSFETs TO220 200V 2A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 / $0.8800 | Buy Now |
DISTI #
IRFI9610GPBF
|
TME | Transistor: P-MOSFET, unipolar, -200V, -2A, Idm: -8A, 27W, TO220FP Min Qty: 1 | 0 |
|
$0.6560 / $1.9470 | RFQ |
DISTI #
IRFI9610GPBF
|
EBV Elektronik | Trans MOSFET P-CH 200V 2A 3-Pin(3+Tab) TO-220 Full-Pak (Alt: IRFI9610GPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFI9610GPBF
IRFI9610GPBF CAD Models
IRFI9610GPBF Part Data Attributes
|
IRFI9610GPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFI9610GPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 27 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |