-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULL PACK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2537
|
Newark | Mosfet, P-Ch, 100V, 7.7A, 175Deg C, 38W, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:7.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFI9530GPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
IRFI9530GPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 7.7A 3-Pin(3+Tab) TO-220 Full-Pak - Bulk (Alt: IRFI9530GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9589 / $1.2182 | Buy Now |
DISTI #
844-IRFI9530GPBF
|
Mouser Electronics | MOSFET 100V P-CH HEXFET MOSFET RoHS: Compliant | 1491 |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
70078906
|
RS | MOSFET, Power, P-Ch, VDSS -100V, RDS(ON) 0.3Ohm, ID -7.7A, TO-220 Full-Pak, PD 42W | Vishay PCS IRFI9530GPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
|
Future Electronics | Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 1350Tube |
|
$0.9100 / $1.0900 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9100 / $1.1400 | Buy Now |
DISTI #
IRFI9530GPBF
|
TTI | MOSFET 100V P-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9100 / $0.9700 | Buy Now |
DISTI #
IRFI9530GPBF
|
TME | Transistor: P-MOSFET, unipolar, -100V, -5.4A, 42W, TO220FP Min Qty: 1 | 945 |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
IRFI9530GPBF
|
EBV Elektronik | Trans MOSFET P-CH 100V 7.7A 3-Pin(3+Tab) TO-220 Full-Pak (Alt: IRFI9530GPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 5500 |
|
Buy Now | |
|
LCSC | 100V 7.7A 42W 300m4.6A10V 4V250uA 1PCSPChannel TO-220-3 MOSFETs ROHS | 18 |
|
$0.9160 / $1.4456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFI9530GPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFI9530GPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 93 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFI9530GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI9530GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFI9530G | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | IRFI9530GPBF vs IRFI9530G |