Part Details for IRFI840GPBF by Vishay Siliconix
Overview of IRFI840GPBF by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI840GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFI840GPBF-ND
|
DigiKey | MOSFET N-CH 500V 4.6A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
472 In Stock |
|
$1.2095 / $3.6800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.6A I(D), 500V, 0.85OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 204 |
|
$1.4400 / $2.8800 | Buy Now |
Part Details for IRFI840GPBF
IRFI840GPBF CAD Models
IRFI840GPBF Part Data Attributes
|
IRFI840GPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFI840GPBF
Vishay Siliconix
Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, FULLPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI840GPBF
This table gives cross-reference parts and alternative options found for IRFI840GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI840GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFI840GLCPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, FULLPAK-3 | IRFI840GPBF vs IRFI840GLCPBF |
STP9NB50FP | STMicroelectronics | Check for Price | 4.9A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | IRFI840GPBF vs STP9NB50FP |
IRFI840GLCPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | IRFI840GPBF vs IRFI840GLCPBF |
IRF840FI | STMicroelectronics | Check for Price | 4.5A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | IRFI840GPBF vs IRF840FI |
IRFI840GLC | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | IRFI840GPBF vs IRFI840GLC |
IRFI840G | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3 | IRFI840GPBF vs IRFI840G |
IRFS841 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRFI840GPBF vs IRFS841 |