There are no models available for this part yet.
Overview of IRFI840GLCPBF by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFI840GLCPBF by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRFI840GLCPBF-ND
|
DigiKey | MOSFET N-CH 500V 4.5A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
102 In Stock |
|
$1.3308 / $2.8500 | Buy Now |
CAD Models for IRFI840GLCPBF by Vishay Siliconix
Part Data Attributes for IRFI840GLCPBF by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
300 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
4.5 A
|
Drain-source On Resistance-Max
|
0.85 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
18 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFI840GLCPBF
This table gives cross-reference parts and alternative options found for IRFI840GLCPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI840GLCPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFI840G | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3 | Vishay Siliconix | IRFI840GLCPBF vs IRFI840G |
IRF840FI | 4.5A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | IRFI840GLCPBF vs IRF840FI |
IRFI840G | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | International Rectifier | IRFI840GLCPBF vs IRFI840G |
IRFI840GPBF | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Siliconix | IRFI840GLCPBF vs IRFI840GPBF |
IRFI840GLC | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULLPAK-3 | Vishay Siliconix | IRFI840GLCPBF vs IRFI840GLC |
IRFI840GLCPBF | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | International Rectifier | IRFI840GLCPBF vs IRFI840GLCPBF |
2SK1805 | TRANSISTOR 7 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220IS, TO-220IS, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFI840GLCPBF vs 2SK1805 |
IRFS841 | Power Field-Effect Transistor, 4.6A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRFI840GLCPBF vs IRFS841 |
Related Parts for IRFI840GLCPBF
-
IRFH8321TRPBFPower Field-Effect Transistors
-
ILC6381AP-33Switching Regulator or Controllers
-
IRFL214PBFSmall Signal Field-Effect Transistors
-
INA2134UAOther Analog ICs
-
CFR06ARA102FPFixed Capacitors
-
GBLC03CIHPTransient Suppressors
-
ICE40LP8K-CM81Field Programmable Gate Arrays
-
HGTG20N60A4DIGBTs
-
BC857B,215Small Signal Bipolar Transistors