Part Details for IRFI644 by International Rectifier
Overview of IRFI644 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFI644
IRFI644 CAD Models
IRFI644 Part Data Attributes
|
IRFI644
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFI644
International Rectifier
Power Field-Effect Transistor, 7.9A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 7.9 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI644
This table gives cross-reference parts and alternative options found for IRFI644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF3N40 | 1.6A, 400V, 3.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | IRFI644 vs FQPF3N40 |
FQA18N50V2 | 20A, 500V, 0.265ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | IRFI644 vs FQA18N50V2 |
NTD4855NT4G | 14A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, PLASTIC, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | IRFI644 vs NTD4855NT4G |
IRF2805 | Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRFI644 vs IRF2805 |
SSS6N70A | 4A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | IRFI644 vs SSS6N70A |
FQP6N50C | 5.5A, 500V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | IRFI644 vs FQP6N50C |
FQP32N12V2 | 32A, 120V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | IRFI644 vs FQP32N12V2 |
IRF610B | 3.3A, 200V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Rochester Electronics LLC | IRFI644 vs IRF610B |
RFP12N18 | 12A, 180V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | IRFI644 vs RFP12N18 |
FQPF7N40 | 4.6A, 400V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | IRFI644 vs FQPF7N40 |