Part Details for IRFI4212H-117PXKMA1 by Infineon Technologies AG
Overview of IRFI4212H-117PXKMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI4212H-117PXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2214
|
Newark | Dual Mosfet, N-Ch, 100V, 11A, To-220Fp Rohs Compliant: Yes |Infineon IRFI4212H-117PXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$1.1600 / $2.1500 | Buy Now |
DISTI #
73R5005
|
Newark | Mosfet Transistor, N Channel, 11 A, 100 V, 58 Mohm, 10 V, 5 V Rohs Compliant: Yes |Infineon IRFI4212H-117PXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.4200 | Buy Now |
DISTI #
448-IRFI4212H-117PXKMA1-ND
|
DigiKey | MOSFET 2N-CH 100V 11A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
926 In Stock |
|
$0.9379 / $2.2400 | Buy Now |
DISTI #
726-IRFI4212H117PXKM
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 2066 |
|
$0.9690 / $1.8800 | Buy Now |
DISTI #
V72:2272_25638255
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 11A 5-Pin(5+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 910 |
|
$0.8018 / $0.8112 | Buy Now |
DISTI #
E02:0323_16904217
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 11A 5-Pin(5+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Europe - 800 |
|
$0.8463 / $1.4335 | Buy Now |
|
Future Electronics | MOSFET 2N-CH 100V 11A TO220-5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9900 / $1.1800 | Buy Now |
|
Future Electronics | MOSFET 2N-CH 100V 11A TO220-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9900 / $1.1800 | Buy Now |
|
Rochester Electronics | IRFI4212H-117P - TRENCH >=100V RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$0.9301 / $1.0900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 992 |
|
$1.8811 / $2.3399 | Buy Now |