Part Details for IRFI4020H-117PXKMA1 by Infineon Technologies AG
Overview of IRFI4020H-117PXKMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI4020H-117PXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2195
|
Newark | Mosfet, N-Ch, 200V, 9.1A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds N Channel:200V, Drain Source Voltage Vds P Channel:200V, Continuous Drain Current Id N Channel:9.1A, Continuous Drain Current Id P Channel:9.1A Rohs Compliant: Yes |Infineon IRFI4020H-117PXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5267 |
|
$2.0000 / $3.3100 | Buy Now |
DISTI #
448-IRFI4020H-117PXKMA1-ND
|
DigiKey | MOSFET 2N-CH 200V 9.1A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1313 In Stock |
|
$1.4850 / $3.1800 | Buy Now |
DISTI #
726-IRFI4020H117PXKM
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 17505 |
|
$1.5200 / $3.1800 | Buy Now |
DISTI #
E02:0323_16904216
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 9.1A 5-Pin(5+Tab) TO-220FB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Europe - 1550 |
|
$1.3650 / $2.4311 | Buy Now |
DISTI #
V36:1790_25638254
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 9.1A 5-Pin(5+Tab) TO-220FB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Americas - 1000 |
|
$1.4780 / $3.1130 | Buy Now |
|
Future Electronics | Mosfet Array 2 N-Channel (Dual) 200V 9.1A (Tc) 21W (Tc) Through Hole TO-220-5 Fu RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.5200 / $1.5700 | Buy Now |
|
Future Electronics | Mosfet Array 2 N-Channel (Dual) 200V 9.1A (Tc) 21W (Tc) Through Hole TO-220-5 Fu RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.5200 / $1.5700 | Buy Now |
DISTI #
69267023
|
Verical | Trans MOSFET N-CH Si 200V 9.1A 5-Pin(5+Tab) TO-220FB Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2245 | Americas - 1866 |
|
$1.7375 / $3.6375 | Buy Now |
DISTI #
66223657
|
Verical | Trans MOSFET N-CH Si 200V 9.1A 5-Pin(5+Tab) TO-220FB Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1550 |
|
$1.3621 / $2.4259 | Buy Now |
DISTI #
80310734
|
Verical | Trans MOSFET N-CH Si 200V 9.1A 5-Pin(5+Tab) TO-220FB Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2409 | Americas - 1000 |
|
$1.4780 / $3.1130 | Buy Now |