Datasheets
IRFI3205-106PBF by:

Power Field-Effect Transistor, 64A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Part Details for IRFI3205-106PBF by International Rectifier

Overview of IRFI3205-106PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRFI3205-106PBF

IRFI3205-106PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFI3205-106PBF Part Data Attributes

IRFI3205-106PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFI3205-106PBF International Rectifier Power Field-Effect Transistor, 64A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 480 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 64 A
Drain-source On Resistance-Max 0.008 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 390 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFI3205-106PBF

This table gives cross-reference parts and alternative options found for IRFI3205-106PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI3205-106PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFI3205-106 Power Field-Effect Transistor, 64A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Infineon Technologies AG IRFI3205-106PBF vs IRFI3205-106
Part Number Description Manufacturer Compare
IRFI3205-106PBF 64A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET Infineon Technologies AG IRFI3205-106PBF vs IRFI3205-106PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFI3205-106PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFI3205-106PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRFI3205-106PBF would you like to use for your alert(s)?
  • Please alert me when IRFI3205-106PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFI3205-106PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFI3205-106PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFI3205-106PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFI3205-106PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFI3205-106PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: