Datasheets
IRFI1310NPBF by:

Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3

Part Details for IRFI1310NPBF by International Rectifier

Overview of IRFI1310NPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for IRFI1310NPBF

Part # Distributor Description Stock Price Buy
Quest Components   668
  • 1 $3.0240
  • 199 $1.3986
  • 430 $1.2474
$1.2474 / $3.0240 Buy Now

Part Details for IRFI1310NPBF

IRFI1310NPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFI1310NPBF Part Data Attributes

IRFI1310NPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFI1310NPBF International Rectifier Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description LEAD FREE, PLASTIC, TO-220, FULL PACK-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 420 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 24 A
Drain-source On Resistance-Max 0.036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 140 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFI1310NPBF

This table gives cross-reference parts and alternative options found for IRFI1310NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI1310NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFI1310N Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 International Rectifier IRFI1310NPBF vs IRFI1310N
IRFI1310NPBF Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Infineon Technologies AG IRFI1310NPBF vs IRFI1310NPBF
IRFI1310N Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 Infineon Technologies AG IRFI1310NPBF vs IRFI1310N
Part Number Description Manufacturer Compare
IRFI1310N Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 Infineon Technologies AG IRFI1310NPBF vs IRFI1310N
IRFI1310N Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 International Rectifier IRFI1310NPBF vs IRFI1310N
IRFI1310NPBF Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Infineon Technologies AG IRFI1310NPBF vs IRFI1310NPBF

IRFI1310NPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFI1310NPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFI1310NPBF by International Rectifier

  • Please alert me when IRFI1310NPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFI1310NPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFI1310NPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFI1310NPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFI1310NPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFI1310NPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: