Part Details for IRFH8316TRPBF by Infineon Technologies AG
Overview of IRFH8316TRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH8316TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRFH8316 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2958 |
|
$0.2833 / $0.3333 | Buy Now |
DISTI #
IRFH8316TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 27A, 3.6W, PQFN5X6 Min Qty: 1 | 0 |
|
$0.6140 / $0.8190 | RFQ |
Part Details for IRFH8316TRPBF
IRFH8316TRPBF CAD Models
IRFH8316TRPBF Part Data Attributes
|
IRFH8316TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH8316TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 50 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 59 W | |
Surface Mount | YES |
Alternate Parts for IRFH8316TRPBF
This table gives cross-reference parts and alternative options found for IRFH8316TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFH8316TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFH8316TR2PBF | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRFH8316TRPBF vs IRFH8316TR2PBF |