Part Details for IRFH7936TRPBF by International Rectifier
Overview of IRFH7936TRPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH7936TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFH7936TRPBF-ND
|
DigiKey | IRFH7936 - N-CHANNEL Min Qty: 831 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4530 In Stock |
|
$0.3600 | Buy Now |
|
Quest Components | 221 |
|
$0.8135 / $1.6270 | Buy Now | |
|
Rochester Electronics | IRFH7936 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4530 |
|
$0.3099 / $0.3646 | Buy Now |
Part Details for IRFH7936TRPBF
IRFH7936TRPBF CAD Models
IRFH7936TRPBF Part Data Attributes
|
IRFH7936TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFH7936TRPBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 76 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |