Part Details for IRFH7932TRPBF by Infineon Technologies AG
Overview of IRFH7932TRPBF by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH7932TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7463
|
Newark | Mosfet, N-Ch, 25A, 30V, Qfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Dissipationrohs Compliant: Yes |Infineon IRFH7932TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3379 |
|
$0.6210 / $1.1400 | Buy Now |
DISTI #
IRFH7932TRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 24A/104A PQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4019 In Stock |
|
$0.4372 / $1.1600 | Buy Now |
DISTI #
IRFH7932TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 24A 8-Pin PQFN T/R - Tape and Reel (Alt: IRFH7932TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4073 / $0.4654 | Buy Now |
DISTI #
942-IRFH7932TRPBF
|
Mouser Electronics | MOSFET 30V 1 N-CH HEXFET 3.3mOhms 34nC RoHS: Compliant | 5273 |
|
$0.4370 / $1.0100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.3 mOhm 34 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.3 mOhm 34 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Rochester Electronics | IRFH7932 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8077 |
|
$0.4327 / $0.5091 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1005 | 9960 |
|
$0.9410 / $0.9700 | Buy Now |
DISTI #
SP001556482
|
EBV Elektronik | Transistor MOSFET N-CH 30V 25A 8-Pin QFN T/R (Alt: SP001556482) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 24A 3.4W 3.3m10V25A 2.35V100uA 1PCSNChannel PQFN-8(5x6) MOSFETs ROHS | 37 |
|
$0.7045 / $1.1926 | Buy Now |
Part Details for IRFH7932TRPBF
IRFH7932TRPBF CAD Models
IRFH7932TRPBF Part Data Attributes:
|
IRFH7932TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH7932TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 14 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.4 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |