Part Details for IRFH7446TRPBF by Infineon Technologies AG
Overview of IRFH7446TRPBF by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH7446TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4110
|
Newark | Mosfet, N Ch, 40V, 85A, Qfn-8, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:85A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.9V Rohs Compliant: Yes |Infineon IRFH7446TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.1940 | Buy Now |
DISTI #
IRFH7446TRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 85A 8PQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10500 In Stock |
|
$0.5420 / $1.9900 | Buy Now |
DISTI #
55W4110
|
Avnet Americas | Trans MOSFET N-CH 40V 117A 8-Pin PQFN T/R - Bulk (Alt: 55W4110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$0.5620 / $1.3900 | Buy Now |
DISTI #
IRFH7446TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 117A 8-Pin PQFN T/R - Tape and Reel (Alt: IRFH7446TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4301 / $0.4534 | Buy Now |
DISTI #
942-IRFH7446TRPBF
|
Mouser Electronics | MOSFETs 40V 85A 3.3mOhm 65nC StrongIRFET RoHS: Compliant | 3001 |
|
$0.5420 / $1.3900 | Buy Now |
DISTI #
E02:0323_06151467
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 117A 8-Pin QFN EP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | Europe - 4000 |
|
$0.3995 | Buy Now |
DISTI #
V72:2272_13889743
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 117A 8-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2152 Container: Cut Strips | Americas - 373 |
|
$0.5409 / $1.3972 | Buy Now |
DISTI #
70394766
|
RS | IRFH7446TRPBF N-channel MOSFET Transistor, 85 A, 40 V, 8-Pin PQFN | Infineon IRFH7446TRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | Single N-Channel 40 V 3.3 mOhm 65 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
85947133
|
Verical | Trans MOSFET N-CH Si 40V 117A 8-Pin QFN EP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2213 | Americas - 360000 |
|
$0.5817 | Buy Now |
Part Details for IRFH7446TRPBF
IRFH7446TRPBF CAD Models
IRFH7446TRPBF Part Data Attributes
|
IRFH7446TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH7446TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 85A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 152 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 85 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 468 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFH7446TRPBF
This table gives cross-reference parts and alternative options found for IRFH7446TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFH7446TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFH7446TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | IRFH7446TRPBF vs IRFH7446TRPBF |