Part Details for IRFH5015TR2PBF by Infineon Technologies AG
Overview of IRFH5015TR2PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH5015TR2PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 10A I(D), 150V, 0.031OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3 |
|
$2.0580 / $2.7440 | Buy Now |
DISTI #
SMC-IRFH5015TR2PBF
|
Sensible Micro Corporation | Trans Msft 150V 5X6 Pqfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1007 Container: Tape & Reel | 288 |
|
$1.5684 / $1.6878 | RFQ |
|
Chip1Cloud | MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6) | 7300 |
|
RFQ | |
DISTI #
1791570
|
Farnell | MOSFET, N CH, 150V, 56A, PQFN56 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.0291 / $1.6189 | Buy Now |