-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 13A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1478
|
Newark | Mosfet Transistor, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:3.6W Rohs Compliant: Yes |Infineon IRFH5010TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74R1479
|
Newark | Mosfet Transistor, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Product Range:-Rohs Compliant: Yes |Infineon IRFH5010TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IRFH5010TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 13A 8-Pin PQFN EP T/R - Tape and Reel (Alt: IRFH5010TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70019268
|
RS | IRFH5010TRPBF N-channel MOSFET Transistor, 100 A, 100 V, 8-Pin PQFN | Infineon IRFH5010TRPBF RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.8300 | RFQ |
|
Rochester Electronics | IRFH5010 - N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.7299 / $0.8587 | Buy Now |
DISTI #
IRFH5010TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 13A, 250W, PQFN5X6 Min Qty: 4000 | 0 |
|
$1.1300 | RFQ |
|
Ameya Holding Limited | Single N-Channel 100 V 9 mOhm 101 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm | 4000 |
|
RFQ | |
DISTI #
TMOS3436
|
Rutronik | N-CH 100V 13A 7,5mOhm PQFN5X6 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7630 / $0.9891 | Buy Now |
|
LCSC | 100V 9m50A10V 4V150uA 1PCSNChannel PQFN-8(5x6) MOSFETs ROHS | 985 |
|
$0.7491 / $1.3712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFH5010TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH5010TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |