Part Details for IRFH150 by International Rectifier
Overview of IRFH150 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-210AC | 1 |
|
Buy Now | |
|
Quest Components | MOSFET Transistor, N-Channel, TO-210AC | 119 |
|
$74.1963 / $95.7372 | Buy Now |
Part Details for IRFH150
IRFH150 CAD Models
IRFH150 Part Data Attributes:
|
IRFH150
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFH150
International Rectifier
Power Field-Effect Transistor, 30A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-210AC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-210AC | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for IRFH150
This table gives cross-reference parts and alternative options found for IRFH150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFH150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFH150PBF | 30A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-210AC | Infineon Technologies AG | IRFH150 vs IRFH150PBF |
IRFH150PBF | Power Field-Effect Transistor, 30A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-210AC | International Rectifier | IRFH150 vs IRFH150PBF |