Part Details for IRFG5110 by International Rectifier
Overview of IRFG5110 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFG5110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 1A I(D), 100V, 0.8OHM, 4-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-036AB | 15 |
|
$114.4800 / $124.0200 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 1A I(D), 100V, 0.8OHM, 4-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-036AB | 2 |
|
$181.2600 / $190.8000 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ |
Part Details for IRFG5110
IRFG5110 CAD Models
IRFG5110 Part Data Attributes:
|
IRFG5110
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFG5110
International Rectifier
Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-036AB | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFG5110
This table gives cross-reference parts and alternative options found for IRFG5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFG5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFG5110 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | Infineon Technologies AG | IRFG5110 vs IRFG5110 |