Part Details for IRFD9020 by International Rectifier
Overview of IRFD9020 by International Rectifier
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD9020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 50 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 781 |
|
$0.4000 / $0.9600 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 880 |
|
$0.5478 / $1.3695 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 316 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 40 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 101 |
|
$0.8000 / $1.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 158 |
|
$2.2385 / $3.6300 | Buy Now |
Part Details for IRFD9020
IRFD9020 CAD Models
IRFD9020 Part Data Attributes:
|
IRFD9020
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD9020
International Rectifier
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |