Part Details for IRFD9010PBF by Vishay Siliconix
Overview of IRFD9010PBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD9010PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFD9010PBF-ND
|
DigiKey | MOSFET P-CH 50V 1.1A 4DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2797 In Stock |
|
$0.5515 / $1.3300 | Buy Now |
DISTI #
70459447
|
RS | MOSFET P-CH 50V 1.1A 4-DIP | Siliconix / Vishay IRFD9010PBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
New Advantage Corporation | Single P-Channel 50 V 0.5 Ohms Through Hole Power Mosfet - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$0.6467 / $0.6929 | Buy Now |
Part Details for IRFD9010PBF
IRFD9010PBF CAD Models
IRFD9010PBF Part Data Attributes
|
IRFD9010PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD9010PBF
Vishay Siliconix
TRANSISTOR 1100 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, HVMDIP, 4 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | IN-LINE, R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD9010PBF
This table gives cross-reference parts and alternative options found for IRFD9010PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD9010PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD9010PBF | Small Signal Field-Effect Transistor, 1.1A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFD9010PBF vs IRFD9010PBF |