Part Details for IRFD9010 by International Rectifier
Overview of IRFD9010 by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IRFD9010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET P-CH 50V 1.1A 4-Pin HVMDIP |
82 In Stock |
|
$1.9200 / $7.7000 | Buy Now |
|
Bristol Electronics | 1175 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, DIP | 550 |
|
$2.3760 / $4.3200 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, DIP | 97 |
|
$3.3670 / $5.4600 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, DIP | 4 |
|
$2.8800 / $4.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1376 |
|
RFQ |
Part Details for IRFD9010
IRFD9010 CAD Models
IRFD9010 Part Data Attributes
|
IRFD9010
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD9010
International Rectifier
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |