Part Details for IRFD210 by Fairchild Semiconductor Corporation
Overview of IRFD210 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFD210
IRFD210 CAD Models
IRFD210 Part Data Attributes
|
IRFD210
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFD210
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.6A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HEXDIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | HEXDIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD210
This table gives cross-reference parts and alternative options found for IRFD210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFD210-E3 | TRANSISTOR 600 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, HVMDIP-4, FET General Purpose Small Signal | Vishay Siliconix | IRFD210 vs SIHFD210-E3 |
IRFD210 | 600mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD210 vs IRFD210 |
IRFD210 | Small Signal Field-Effect Transistor, 0.6A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Motorola Semiconductor Products | IRFD210 vs IRFD210 |