Part Details for IRFD20 by Vishay Intertechnologies
Overview of IRFD20 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2322727
|
Jameco Electronics | MOSFET N-Channel 600V 320mA 1W 350pF 4-Pin DIP Min Qty: 1 Container: Each | 372 |
|
$0.2500 / $0.3500 | Buy Now |