Part Details for IRFD120PBF by International Rectifier
Overview of IRFD120PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD120PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | MOSFET N-CH 100V 1.3A 4-DIP | 80 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | MOSFET N-CH 100V 1.3A 4-DIP | 68 |
|
$0.9375 / $1.8750 | Buy Now |
Part Details for IRFD120PBF
IRFD120PBF CAD Models
IRFD120PBF Part Data Attributes:
|
IRFD120PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD120PBF
International Rectifier
Small Signal Field-Effect Transistor, 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD120PBF
This table gives cross-reference parts and alternative options found for IRFD120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD120 | 1300mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD120PBF vs IRFD120 |
IRFD120 | 1300mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HEXDIP-4 | Intersil Corporation | IRFD120PBF vs IRFD120 |
IRFD120 | Small Signal Field-Effect Transistor, 1.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HEXDIP-4 | Fairchild Semiconductor Corporation | IRFD120PBF vs IRFD120 |