Part Details for IRFD120 by Vishay Siliconix
Overview of IRFD120 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFD120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.2797 / $2.0475 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 200 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 40 |
|
$0.6261 / $1.0435 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 76 |
|
$1.0238 / $2.7300 | Buy Now |
|
ComSIT USA | Small Signal Field-Effect Transistor, 1.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 800 |
|
RFQ |
Part Details for IRFD120
IRFD120 CAD Models
IRFD120 Part Data Attributes
|
IRFD120
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD120
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | HVMDIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |