Part Details for IRFD024 by International Rectifier
Results Overview of IRFD024 by International Rectifier
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD024 Information
IRFD024 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFD024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2161 |
|
$5.0456 / $8.7750 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 1120 |
|
$6.1425 / $11.7000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 540 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 514 |
|
$2.5040 / $4.5528 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 460 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 96 |
|
$1.9200 / $3.8400 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2.5A I(D),TO-250VAR | 27 |
|
$2.4000 / $3.8400 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Sil... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IRFD024
IRFD024 CAD Models
IRFD024 Part Data Attributes
|
IRFD024
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFD024
International Rectifier
Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD024
This table gives cross-reference parts and alternative options found for IRFD024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFD024 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HVMDIP-4 | IRFD024 vs IRFD024 |
IRFD024 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HD-1, DIP-4 | IRFD024 vs IRFD024 |
IRFD024PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-4 | IRFD024 vs IRFD024PBF |
IRFD024PBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HVMDIP-4 | IRFD024 vs IRFD024PBF |
IRFD024PBF | Vishay Intertechnologies | $0.7007 | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HD-1, DIP-4 | IRFD024 vs IRFD024PBF |
IRFD024 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the IRFD024 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general rule, it's recommended to operate the device within the specified voltage and current ratings to ensure safe operation.
-
The junction-to-case thermal resistance (RθJC) for the IRFD024 can be calculated using the thermal resistance values provided in the datasheet. RθJC is typically calculated as the sum of the junction-to-lead (RθJL) and lead-to-case (RθLC) thermal resistances. For the IRFD024, RθJC is approximately 1.5°C/W.
-
The recommended gate drive voltage for the IRFD024 is typically between 10V to 15V, depending on the specific application and switching frequency. A higher gate drive voltage can improve switching performance, but may also increase power consumption and EMI.
-
Yes, the IRFD024 is suitable for high-frequency switching applications up to several hundred kHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the gate drive circuitry is designed to minimize ringing and oscillations.
-
To protect the IRFD024 from overvoltage and overcurrent conditions, it's recommended to use a combination of voltage clamping devices, such as zener diodes or transient voltage suppressors, and current sensing resistors or fuses. Additionally, implementing overcurrent protection circuits, such as latch-off or foldback current limiting, can help prevent damage to the device.