Part Details for IRFD020 by Vishay Siliconix
Overview of IRFD020 by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for IRFD020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 27 |
|
$1.3162 / $1.7550 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 396 |
|
$0.5187 / $1.9950 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 372 |
|
$1.9425 / $3.1500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 92 |
|
$0.9150 / $1.5250 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 21 |
|
$1.4625 / $2.3400 | Buy Now |
Part Details for IRFD020
IRFD020 CAD Models
IRFD020 Part Data Attributes
|
IRFD020
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD020
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | HVMDIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |