IRFC014
Description: Power Field-Effect Transistor, 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of IRFC014 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IRFC014 by International Rectifier

Part # Manufacturer Description Stock Price Buy
ES Components 0 25 in Stock
RFQ

CAD Models for IRFC014 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFC014 by International Rectifier

IRFC014
International Rectifier
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
60 V
Drain-source On Resistance-Max
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUUC-N2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFC014
    International Rectifier
    Power Field-Effect Transistor, 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFC014 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFC014 by International Rectifier

Select Manufacturer
Which Manufacturer of IRFC014 would you like to use for your alert(s)?
  • Please alert me when IRFC014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFC014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFC014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFC014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFC014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFC014 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: