Part Details for IRFBE30SPBF by Vishay Intertechnologies
Results Overview of IRFBE30SPBF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFBE30SPBF Information
IRFBE30SPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFBE30SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6696
|
Newark | N Channel Mosfet, 800V, 4.1A D2-Pak, Channel Type:N Channel, Drain Source Voltage Vds:800V, Conti... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
IRFBE30SPBF
|
Avnet Americas | MOSFET N-CHANNEL 800V - Tape and Reel (Alt: IRFBE30SPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3529 / $1.4375 | Buy Now |
DISTI #
844-IRFBE30SPBF
|
Mouser Electronics | MOSFETs N-Chan 800V 4.1 Amp RoHS: Compliant | 2000 |
|
$1.4300 / $3.7900 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube |
850 Tube |
|
$1.4700 / $1.5500 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube |
0 Tube |
|
$1.4700 / $1.5500 | Buy Now |
DISTI #
IRFBE30SPBF
|
TTI | MOSFETs N-Chan 800V 4.1 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.4000 | Buy Now |
DISTI #
IRFBE30SPBF
|
TME | Transistor: N-MOSFET, unipolar, 800V, 2.6A, 125W, D2PAK,TO263 Min Qty: 1 | 102 |
|
$1.1400 / $1.7000 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Me... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
IRFBE30SPBF
|
EBV Elektronik | MOSFET NCHANNEL 800V (Alt: IRFBE30SPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
Vyrian | Transistors | 3496 |
|
RFQ |