-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 195A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9269
|
Newark | Mosfet, N-Ch, 40V, 195A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:195A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFB7437PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$0.8440 / $1.3600 | Buy Now |
DISTI #
IRFB7437PBF-ND
|
DigiKey | MOSFET N-CH 40V 195A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1658 In Stock |
|
$0.6525 / $2.2700 | Buy Now |
DISTI #
IRFB7437PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 250A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7437PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1000 |
|
$0.4831 / $0.5118 | Buy Now |
DISTI #
53W9269
|
Avnet Americas | Trans MOSFET N-CH 40V 250A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 53W9269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 390 Partner Stock |
|
$0.8440 / $1.3600 | Buy Now |
DISTI #
942-IRFB7437PBF
|
Mouser Electronics | MOSFETs 40V 2.0mOhm 195A HEXFET 230W 150nC RoHS: Compliant | 671 |
|
$0.6360 / $1.6100 | Buy Now |
DISTI #
E02:0323_05932605
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2437 | Europe - 1918 |
|
$0.5511 / $1.1430 | Buy Now |
DISTI #
V36:1790_13890443
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2344 | Americas - 550 |
|
$0.5875 | Buy Now |
DISTI #
V99:2348_13890443
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 34 |
|
$0.3993 / $0.5596 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2 mOhm 225 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 9350Tube |
|
$0.4750 / $0.5650 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2 mOhm 225 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 1950Tube |
|
$0.5500 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB7437PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB7437PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 1000 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |