Part Details for IRFB52N15DPBF. by Infineon Technologies AG
Overview of IRFB52N15DPBF. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB52N15DPBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6772
|
Newark | N Channel Mosfet, 150V, 60A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:60A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Infineon IRFB52N15DPBF. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$1.3400 / $1.3600 | Buy Now |