There are no models available for this part yet.
Overview of IRFB18N50KPBF by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFB18N50KPBF by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRFB18N50KPBF-ND
|
DigiKey | MOSFET N-CH 500V 17A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
884 In Stock |
|
$2.2692 / $4.9800 | Buy Now | |
New Advantage Corporation | Single N-Channel 500 V 0.29 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 350 |
|
$2.1600 / $2.3100 | Buy Now |
CAD Models for IRFB18N50KPBF by Vishay Siliconix
Part Data Attributes for IRFB18N50KPBF by Vishay Siliconix
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
370 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.29 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
68 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFB18N50KPBF
This table gives cross-reference parts and alternative options found for IRFB18N50KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB18N50KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB18N50K | Power Field-Effect Transistor, 17A I(D), 500V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Vishay Intertechnologies | IRFB18N50KPBF vs IRFB18N50K |
IRFB18N50KPBF | Power Field-Effect Transistor, 17A I(D), 500V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB18N50KPBF vs IRFB18N50KPBF |
IRFB18N50K | Power Field-Effect Transistor, 17A I(D), 500V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Siliconix | IRFB18N50KPBF vs IRFB18N50K |
IRFB18N50K | Power Field-Effect Transistor, 17A I(D), 500V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRFB18N50KPBF vs IRFB18N50K |
Related Parts for IRFB18N50KPBF
-
IRFP460PBFPower Field-Effect Transistors
-
L9333MD-TRPeripheral Drivers
-
IR3897MTRPBFSwitching Regulator or Controllers
-
FQT1N60CTF-WSSmall Signal Field-Effect Transistors
-
SR5100Rectifier Diodes
-
ADUM1201ARZ-RL7Other Analog ICs
-
LM258DTOperational Amplifiers
-
GRM188B11E104KA01DFixed Capacitors
-
ISL6292-2CR3Z-TPower Management Circuits