Part Details for IRFB11N50APBF-BE3 by Vishay Siliconix
Overview of IRFB11N50APBF-BE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB11N50APBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRFB11N50APBF-BE3-ND
|
DigiKey | MOSFET N-CH 500V 11A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2190 In Stock |
|
$1.0495 / $2.4200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.1000 / $1.1800 | Buy Now |