Part Details for IRF9Z24SPBF by Vishay Siliconix
Results Overview of IRF9Z24SPBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9Z24SPBF Information
IRF9Z24SPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9Z24SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9Z24SPBF-ND
|
DigiKey | MOSFET P-CH 60V 11A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3317 In Stock |
|
$0.8862 / $2.1300 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, M... more RoHS: Compliant |
|
|
RFQ | |
|
New Advantage Corporation | Single P-Channel 60 V 0.28 Ohms Flange Mount Power Mosfet - TO-263 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 350 |
|
$0.9400 / $1.0100 | Buy Now |
Part Details for IRF9Z24SPBF
IRF9Z24SPBF CAD Models
IRF9Z24SPBF Part Data Attributes
|
IRF9Z24SPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRF9Z24SPBF
Vishay Siliconix
Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9Z24SPBF
This table gives cross-reference parts and alternative options found for IRF9Z24SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z24SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9Z24STRRPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | IRF9Z24SPBF vs IRF9Z24STRRPBF |
IRF9Z24SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF9Z24SPBF vs IRF9Z24SPBF |