-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0426
|
Newark | Mosfet, Complementary, 30V, 3.5A, 2W, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:3.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon IRF9952TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3420 |
|
$0.3660 / $0.8010 | Buy Now |
DISTI #
86AK5404
|
Newark | Mosfet, N/P-Ch, 30V, 3.5A, Soic Rohs Compliant: Yes |Infineon IRF9952TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2830 / $0.3170 | Buy Now |
DISTI #
IRF9952PBFCT-ND
|
DigiKey | MOSFET N/P-CH 30V 3.5A/2.3A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9859 In Stock |
|
$0.2722 / $0.8200 | Buy Now |
DISTI #
IRF9952TRPBF
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF9952TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2541 / $0.2904 | Buy Now |
DISTI #
942-IRF9952TRPBF
|
Mouser Electronics | MOSFET MOSFT DUAL N/PCh 30V 3.5A RoHS: Compliant | 10791 |
|
$0.2720 / $0.7200 | Buy Now |
DISTI #
E02:0323_00176957
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2417 | Europe - 16000 |
|
$0.2393 / $0.2678 | Buy Now |
DISTI #
V72:2272_13889894
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 812 |
|
$0.2328 / $0.3742 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 0.1/0.15 Ohm 6.9/6.1 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 0.1/0.15 Ohm 6.9/6.1 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
80899371
|
Verical | Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 16000 |
|
$0.2390 / $0.2675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9952TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9952TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 44 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |