-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9540NPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7431
|
Newark | P Channel Mosfet, -100V, -23A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:100V, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55649 |
|
$0.5320 / $1.7600 | Buy Now |
DISTI #
IRF9540NPBF-ND
|
DigiKey | MOSFET P-CH 100V 23A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9542 In Stock |
|
$0.5125 / $1.7700 | Buy Now |
DISTI #
IRF9540NPBF
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 23 A, 117 mOhm, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRF... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube |
637 |
|
$0.3952 / $0.4361 | Buy Now |
DISTI #
63J7431
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 23 A, 117 mOhm, TO-220AB, 3 Pins, Through Hole - Bulk (Alt: 63J7431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6070 / $1.5200 | Buy Now |
DISTI #
942-IRF9540NPBF
|
Mouser Electronics | MOSFETs MOSFT PCh -100V -23A 117mOhm 64.7nC RoHS: Compliant | 8071 |
|
$0.5160 / $1.5400 | Buy Now |
DISTI #
E02:0323_00010970
|
Arrow Electronics | Trans MOSFET P-CH 100V 23A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2432 | Europe - 2499 |
|
$0.4748 / $1.0574 | Buy Now |
DISTI #
V36:1790_13889759
|
Arrow Electronics | Trans MOSFET P-CH 100V 23A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2330 | Americas - 145 |
|
$0.4350 / $0.4657 | Buy Now |
DISTI #
V99:2348_13889759
|
Arrow Electronics | Trans MOSFET P-CH 100V 23A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 | Americas - 25 |
|
$0.4410 / $0.8087 | Buy Now |
DISTI #
70017013
|
RS | Power MOSFET, P-Ch, VDSS -100V, RDS(ON) 0.117Ohm, ID -23A, TO-220AB, PD 140W, VGS+/-20V | Infineon I... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.7300 | RFQ |
|
Future Electronics | Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube |
3636 Tube |
|
$0.3950 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9540NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9540NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 430 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF9540NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9540NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF9540N | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IRF9540NPBF vs AUIRF9540N |