Part Details for IRF9530PBF-BE3 by Vishay Siliconix
Overview of IRF9530PBF-BE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9530PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRF9530PBF-BE3-ND
|
DigiKey | MOSFET P-CH 100V 12A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3504 In Stock |
|
$0.7288 / $1.7400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1150 |
|
$0.7933 / $0.8500 | Buy Now |