Part Details for IRF9530NSTRRPBF by Infineon Technologies AG
Results Overview of IRF9530NSTRRPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9530NSTRRPBF Information
IRF9530NSTRRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9530NSTRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85954830
|
Verical | Trans MOSFET P-CH Si 100V 14A 3-Pin(2+Tab) D2PAK T/R Min Qty: 320 Package Multiple: 1 Date Code: 2201 | Americas - 5600 |
|
$1.0625 / $1.1750 | Buy Now |
|
Rochester Electronics | 100V Single P-Channel IR MOSFET in a D2-Pak package RoHS: Compliant Status: Obsolete Min Qty: 1 | 5600 |
|
$0.8500 / $1.0000 | Buy Now |
DISTI #
IRF9530NSTRRPBF
|
TME | Transistor: P-MOSFET, unipolar, -100V, -14A, 3.8W, D2PAK Min Qty: 800 | 0 |
|
$0.3880 | RFQ |
DISTI #
SP001572446
|
EBV Elektronik | Trans MOSFET PCH 100V 14A 3Pin2Tab D2PAK TR (Alt: SP001572446) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 100V 14A D2PAK | 26770 |
|
$0.3000 / $0.3875 | Buy Now |
Part Details for IRF9530NSTRRPBF
IRF9530NSTRRPBF CAD Models
IRF9530NSTRRPBF Part Data Attributes
|
IRF9530NSTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9530NSTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9530NSTRRPBF
This table gives cross-reference parts and alternative options found for IRF9530NSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9530NSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9530NS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF9530NSTRRPBF vs IRF9530NS |
IRF9530NSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF9530NSTRRPBF vs IRF9530NSTRLPBF |
IRF9530NSPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF9530NSTRRPBF vs IRF9530NSPBF |
IRF9530NSPBF | Infineon Technologies AG | $0.7008 | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF9530NSTRRPBF vs IRF9530NSPBF |
IRF9530NS | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRF9530NSTRRPBF vs IRF9530NS |