Part Details for IRF9520 by Harris Semiconductor
Overview of IRF9520 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF9520-ND
|
DigiKey | MOSFET P-CH 100V 6A TO220AB Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8368 In Stock |
|
$0.9600 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-220AB | 7 |
|
$2.1850 / $2.3750 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-220AB | 42 |
|
$2.5800 / $3.8700 | Buy Now |
|
Rochester Electronics | 6A, 100V, 0.600 OHM, P-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8368 |
|
$0.8219 / $0.9669 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1538 |
|
RFQ |
Part Details for IRF9520
IRF9520 CAD Models
IRF9520 Part Data Attributes:
|
IRF9520
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF9520
Harris Semiconductor
Power Field-Effect Transistor, 6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 150 ns |