Part Details for IRF8113TRPBF by Infineon Technologies AG
Overview of IRF8113TRPBF by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRF8113TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2303
|
Newark | Mosfet Ic, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:17.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:-, Power Dissipation:- Rohs Compliant: Yes |Infineon IRF8113TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4740 / $0.9050 | Buy Now |
DISTI #
IRF8113PBFCT-ND
|
DigiKey | MOSFET N-CH 30V 17.2A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3998 In Stock |
|
$0.2981 / $1.2900 | Buy Now |
DISTI #
IRF8113TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF8113TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2366 / $0.2484 | Buy Now |
DISTI #
942-IRF8113TRPBF
|
Mouser Electronics | MOSFETs MOSFT 30V 16.6A 6mOhm 24nC RoHS: Compliant | 3696 |
|
$0.2980 / $0.8600 | Buy Now |
DISTI #
E02:0323_00176347
|
Arrow Electronics | Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2345 | Europe - 28000 |
|
$0.2821 / $0.2877 | Buy Now |
DISTI #
V72:2272_13890572
|
Arrow Electronics | Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 300 |
|
$0.2974 / $0.8583 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 6.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 6.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
84388566
|
Verical | Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 28000 |
|
$0.2877 / $0.2935 | Buy Now |
DISTI #
75723448
|
Verical | Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2341 | Americas - 3900 |
|
$0.3250 / $0.3338 | Buy Now |
Part Details for IRF8113TRPBF
IRF8113TRPBF CAD Models
IRF8113TRPBF Part Data Attributes
|
IRF8113TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8113TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17.2 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 250 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |