-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4114
|
Newark | Mosfet Transistor, N Channel, 90 A, 40 V, 0.0011 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IRF7946TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $2.5900 | Buy Now |
DISTI #
IRF7946TRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 90A DIRECTFET MX Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12215 In Stock |
|
$1.0794 / $2.4900 | Buy Now |
DISTI #
IRF7946TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 198A 7-Pin Direct-FET MX T/R - Tape and Reel (Alt: IRF7946TRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2941 | Buy Now |
DISTI #
942-IRF7946TRPBF
|
Mouser Electronics | MOSFET 40V 198A 1.5mOhm 141nC StrongIRFET RoHS: Compliant | 2950 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
V72:2272_13890562
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 198A 7-Pin Direct-FET MX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1823 |
|
$1.0706 / $1.2404 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 141 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 141 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
71241295
|
Verical | Trans MOSFET N-CH Si 40V 198A 7-Pin Direct-FET MX T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2324 | Americas - 4800 |
|
$1.2050 / $1.2363 | Buy Now |
DISTI #
66972977
|
Verical | Trans MOSFET N-CH Si 40V 198A 7-Pin Direct-FET MX T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 | Americas - 1823 |
|
$1.0706 / $1.2404 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4800 | 68 |
|
$1.4485 / $1.4933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7946TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7946TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 90 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |