-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.1A I(D), 150V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3294
|
Newark | Mosfet, N-Ch, 150V, 5.1A, Soic-8, Transistor Polarity:N Channel, Continuous Drain Current Id:5.1A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF7815TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$0.7170 / $1.4800 | Buy Now |
DISTI #
IRF7815TRPBFCT-ND
|
DigiKey | MOSFET N-CH 150V 5.1A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5270 In Stock |
|
$0.4927 / $1.3100 | Buy Now |
DISTI #
IRF7815TRPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 5.1A 8-Pin SO T/R - Tape and Reel (Alt: IRF7815TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4591 / $0.5246 | Buy Now |
DISTI #
942-IRF7815TRPBF
|
Mouser Electronics | MOSFET MOSFT 150V 5A 44mOhm 25nC Qg RoHS: Compliant | 38796 |
|
$0.4970 / $1.3100 | Buy Now |
DISTI #
70019653
|
RS | IRF7815TRPBF N-channel MOSFET Transistor, 5.1 A, 150 V, 8-Pin SOIC | Infineon IRF7815TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Future Electronics | Single N-Channel 150 V 43 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 43 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5000 / $0.5150 | Buy Now |
DISTI #
69266683
|
Verical | Trans MOSFET N-CH 150V 5.1A 8-Pin SOIC N T/R Min Qty: 29 Package Multiple: 1 Date Code: 2316 | Americas - 9602 |
|
$0.6138 / $1.1038 | Buy Now |
DISTI #
80011909
|
Verical | Trans MOSFET N-CH 150V 5.1A 8-Pin SOIC N T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2412 | Americas - 8000 |
|
$0.4691 / $0.5102 | Buy Now |
DISTI #
IRF7815TRPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 5.1A 8-Pin SO T/R - Tape and Reel (Alt: IRF7815TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4591 / $0.5246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7815TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7815TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.1A I(D), 150V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 529 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 41 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7815TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7815TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7451TRPBF | Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | Infineon Technologies AG | IRF7815TRPBF vs IRF7451TRPBF |