Part Details for IRF7811AV by International Rectifier
Results Overview of IRF7811AV by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7811AV Information
IRF7811AV by International Rectifier is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF7811AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1958 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,10.8A I(D),SO | 2237 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,10.8A I(D),SO | 1518 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,10.8A I(D),SO | 611 |
|
$0.8680 / $2.1700 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,10.8A I(D),SO | 48 |
|
$0.9000 / $1.5000 | Buy Now |
|
ComSIT USA | SMALL SIGNAL FIELD-EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 10.8A I(D), 30V, 1-Elemen... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | N-Channel Application-Specific MOSFETs | 15000 |
|
$0.3504 / $0.5255 | Buy Now |
Part Details for IRF7811AV
IRF7811AV CAD Models
IRF7811AV Part Data Attributes
|
IRF7811AV
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7811AV
International Rectifier
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |