Part Details for IRF7799L2TR1PBF by International Rectifier
Overview of IRF7799L2TR1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7799L2TR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6.6 A, 250 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET | 40 |
|
$6.5490 / $10.6200 | Buy Now |
Part Details for IRF7799L2TR1PBF
IRF7799L2TR1PBF CAD Models
IRF7799L2TR1PBF Part Data Attributes
|
IRF7799L2TR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7799L2TR1PBF
International Rectifier
Power Field-Effect Transistor, 6.6A I(D), 250V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N9 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7799L2TR1PBF
This table gives cross-reference parts and alternative options found for IRF7799L2TR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7799L2TR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7799L2TR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRF7799L2TR1PBF vs AUIRF7799L2TR |
AUIRF7799L2TR1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRF7799L2TR1PBF vs AUIRF7799L2TR1 |