Part Details for IRF7606PBF by International Rectifier
Overview of IRF7606PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF7606PBF
IRF7606PBF CAD Models
IRF7606PBF Part Data Attributes
|
IRF7606PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7606PBF
International Rectifier
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.45 W | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7606PBF
This table gives cross-reference parts and alternative options found for IRF7606PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7606PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7606TRPBF | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7606PBF vs IRF7606TRPBF |
IRF7606TR | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | Infineon Technologies AG | IRF7606PBF vs IRF7606TR |
IRF7606TR | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7606PBF vs IRF7606TR |
IRF7606 | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7606PBF vs IRF7606 |