Part Details for IRF7469TRPBF-TP by Tech Public
Overview of IRF7469TRPBF-TP by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7469TRPBF-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOP8 New Arrivals ROHS | 1000 |
|
$0.1405 / $0.1482 | Buy Now |
|
LCSC | 40V 15A 1.5W 13m10V8A 2.5V250uA SOP-8 MOSFETs ROHS | 1001 |
|
$0.1464 / $0.1544 | Buy Now |